This 2.2uH inductor features a wirewound construction with a 5% tolerance and a maximum DC resistance of 0.022 ohms. It has a maximum DC current rating of 6A and a maximum saturation current of 6A. The inductor is available in a radial lead configuration with a height of 8.38mm and a product diameter of 11.18mm. It operates within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-2R2J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.