The PR10X6-2R2K is a 2.2uH wirewound inductor with a tolerance of 10%. It has a maximum DC current and saturation current of 6A, and a maximum DC resistance of 0.022 ohms. The inductor is designed for through-hole mounting and has a height of 8.38mm and a product diameter of 11.18mm. It operates over a temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-2R2K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.