This is a wirewound inductor with a nominal inductance of 330uH and a tolerance of 5%. It is designed for use in power applications and has a maximum DC current rating of 0.45A. The inductor has a maximum DC resistance of 1.49 ohms and is tested at a frequency of 1KHz. It is available in a radial lead package with a height of 8.38mm and a product diameter of 11.18mm. The operating temperature range is from -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-331J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 1.49Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.