The PR10X6-390J is a through-hole wirewound inductor with a nominal inductance of 39uH and a tolerance of 5%. It operates over a temperature range of -25 to 125 degrees Celsius. The inductor is rated for a maximum DC current of 1.2A and has a maximum DC resistance of 0.165 ohms. It is designed for use in applications where a high degree of inductance is required.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-390J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.165Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.