This 390uH wirewound inductor features a 5% tolerance and is designed for through-hole mounting. The maximum DC current and saturation current are both 0.4A, with a maximum DC resistance of 1.87 ohms. The inductor is tested at 1KHz and is suitable for operation over the temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-391J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 1.87Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.