This 3.3uH wirewound inductor has a maximum DC current rating of 5.5A and a maximum DC resistance of 0.028 ohms. It has a tolerance of 5% and is tested at 1KHz. The inductor is designed for through-hole mounting and has a height of 8.38mm and a product diameter of 11.18mm. It operates within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-3R3J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.028Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.