This 470uH power inductor features a wirewound construction and 5% tolerance. It has a maximum DC current of 0.35A and a maximum saturation current of 0.35A. The inductor's maximum DC resistance is 2.09 ohms. It is available in a radial lead style and has a height of 8.38mm and a product diameter of 11.18mm. The operating temperature range is from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-471J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 2.09Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.