Inductor Power Wirewound 4.7uH 5% 1KHz 4.5A 0.033Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-4R7J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.033Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.