The PR10X6-560J is a wirewound inductor with an inductance of 56uH and a tolerance of 5%. It has a maximum DC current rating of 1A and a maximum saturation current of 1A. The inductor's maximum DC resistance is 0.242 ohms. It is available in a radial lead style and has a height of 8.38mm and a product diameter of 11.18mm. The PR10X6-560J operates over a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-560J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.242Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.