This 560uH inductor features a 5% tolerance and is constructed using wirewound technology. It has a maximum DC resistance of 2.38 ohms and can handle a maximum DC current of 0.3 amps. The inductor is available in a radial lead style and has a height of 8.38mm and a product diameter of 11.18mm. It operates within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-561J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 2.38Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.