Inductor Power Wirewound 560uH 10% 1KHz 0.3A 2.38Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components PR10X6-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components PR10X6-561K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 2.38 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components PR10X6-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.