This wirewound inductor has an inductance of 680 microhenries with a tolerance of 10%. It can handle a maximum DC current of 0.25 amps and a maximum saturation current of 0.25 amps. The maximum DC resistance is 2.6 ohms. The inductor is available in a radial lead style and measures 11.18mm in diameter and 8.38mm in height. It operates between -25 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-681K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 2.6Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.