This general purpose inductor is a radial through-hole component with a nominal inductance of 6.8 microhenries and a tolerance of 10%. It can handle a maximum current of 4 amps and has a DC resistance of 0.039 ohms. The inductor operates within a temperature range of -25 to 125 degrees Celsius. It is not shielded and is designed for general purpose applications.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-6R8K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.039 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.