This 820uH wirewound inductor features a 5% tolerance and a maximum DC resistance of 3.76 ohms. It can handle a maximum DC current of 0.2A and a maximum saturation current of 0.2A. The inductor is designed for through-hole mounting and has a radial lead style. The operating temperature range is from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X6-821J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3.76Ohm |
| Lead Style | Radial |
| Height | 8.38mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.