This 15uH wirewound inductor features a 10% tolerance and is designed for use in power applications. The inductor has a maximum DC current rating of 2.8A and a maximum saturation current of 2.8A. It also has a maximum DC resistance of 0.044 ohms. The inductor is available in a radial lead style and has a height of 10.41mm and a product diameter of 11.18mm. The operating temperature range is from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-150K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.044Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.