This through-hole fixed inductor features a wirewound technology with an inductance of 1uH and a tolerance of 5%. It can handle a maximum DC current of 8A and has a maximum DC resistance of 0.006 ohms. The inductor is rated for operation between -25°C and 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-1R0J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.006Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.