Inductor Power Wirewound 1.5uH 5% 1KHz 8A 0.007Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-1R5J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.007Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.