This 22uH wirewound inductor features a 5% tolerance and is designed for use in power applications. The maximum DC current and saturation current are both 2.4A, while the maximum DC resistance is 0.055 ohms. The inductor is constructed with a radial lead style and has a height of 10.41mm and a product diameter of 11.18mm. It operates over a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-220J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.055Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.