This through-hole wirewound inductor features an inductance of 22uH with a tolerance of 10%. It can handle a maximum DC current of 2.4A and has a maximum DC resistance of 0.055R. The inductor is designed for operation within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-220K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.055Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.