This 33uH wirewound inductor features a 5% tolerance and a maximum DC resistance of 0.077 ohms. It has a maximum saturation current of 2A and can operate at temperatures between -25 and 125 degrees Celsius. The inductor is available in a through-hole package with a radial lead style.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-330J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.077Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.