This is a power inductor with a wirewound technology and an inductance of 330uH. It has a tolerance of 5% and is tested at a frequency of 1KHz. The maximum DC current and saturation current are both 0.4A. The inductor has a maximum DC resistance of 0.814 ohms. It is available in a radial lead style with a height of 10.41mm and a product diameter of 11.18mm. The operating temperature range is from -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-331J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.814Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.