This 39uH wirewound inductor has a tolerance of 5% and is tested at 1KHz. It can handle a maximum DC current of 1.7A and a maximum saturation current of 1.7A. The device has a maximum DC resistance of 0.099 ohms. It is available in a radial lead style and is designed for through-hole mounting. The inductor operates between -25°C and 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-390J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.099Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.