This is a through-hole wirewound inductor with an inductance of 390 microhenries, a tolerance of 5%, and a maximum DC resistance of 1.1 ohms. It is designed for operation at frequencies up to 1 kHz and can handle a maximum DC current of 0.35 amperes. The inductor is constructed with a radial lead style and has a height of 10.41 mm and a product diameter of 11.18 mm. It is rated for operation between -25°C and 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-391J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 1.1Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.