This 56uH wirewound inductor has a tolerance of 10% and is designed for a maximum DC current of 1.3A. The inductor's maximum DC resistance is 0.132 ohms. It is available in a radial lead style and has a height of 10.41mm and a product diameter of 11.18mm. The inductor operates within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-560K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.132Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.