This is a power inductor with a wirewound technology, featuring an inductance of 560uH and a tolerance of 5%. It has a maximum DC current and saturation current of 0.3A, and a maximum DC resistance of 1.43 ohms. The inductor is available in a radial lead style and has a height of 10.41mm and a product diameter of 11.18mm. It operates within a temperature range of -25 to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-561J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.43Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.