This 68uH wirewound inductor features a 10% tolerance and is rated for a maximum DC current of 1.2A. The device has a maximum DC resistance of 0.154 ohms and is designed for use in through-hole applications. The inductor's operating temperature range spans from -25C to 125C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-680K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.154Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.