This is a power inductor with a wirewound technology and an inductance of 820uH. The inductor has a tolerance of 5% and is tested at a frequency of 1KHz. It can handle a maximum DC current of 0.3A and a maximum saturation current of 0.3A. The DC resistance is maximally 1.92 ohms. The inductor is available in a radial lead style and has a height of 10.41mm and a product diameter of 11.18mm.
Checking distributor stock and pricing after the page loads.
Associated Components PR10X8-821J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.92Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 11.18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.