Inductor Power Wirewound 18uH 10% 1KHz 8A 0.033Ohm DCR RDL Bag
Associated Components PR12X10-180K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.033Ohm |
| Lead Style | Radial |
| Height | 12.95mm |
| Product Diameter | 13.97mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.