Inductor Power Wirewound 4.7uH 10% 1KHz 1.2A 0.062Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.062Ohm |
| Lead Style | Radial |
| Height | 7.87mm |
| Product Diameter | 5.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |