Inductor Power Wirewound 2200uH 5% 1KHz 0.25A 4.48Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 4.48Ohm |
| Lead Style | Radial |
| Height | 12.19mm |
| Product Diameter | 9.14mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |