This general purpose inductor has a nominal inductance of 8.2uH and a tolerance of 10%. It can handle a maximum current of 2A and operates within a temperature range of -25C to 125C. The inductor is shielded and has a DC resistance of 0.028 ohms. It is available in a radial through-hole package.
Checking distributor stock and pricing after the page loads.
Associated Components PR8X10-8R2K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.028 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.