Inductor RF Molded Wirewound 4.7uH 10% 7.9MHz 33Q-Factor 0.294A 2.6Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.294A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 90MHz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |