The SCT40-550K is a general purpose inductor with a common mode choke application, featuring a nominal inductance of 55uH and a DC resistance of 0.01 ohms. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 2.6 amps and is available in a 4-pin dual in-line package. It is not shielded and is suitable for use in a variety of applications.
Associated Components SCT40-550K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 55 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.01 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SCT40-550K to view detailed technical specifications.
No datasheet is available for this part.