This general purpose common mode choke has a nominal inductance of 100uH and a maximum operating temperature of 105 degrees Celsius. It is designed for common mode choke applications and has a rated current maximum of 6.5A. The choke has a 10% tolerance and is not shielded. It is available in a dual in-line package.
Associated Components SCT70-101K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.01 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SCT70-101K to view detailed technical specifications.
No datasheet is available for this part.