Power Choke Wirewound 150uH 10% 100KHz Ferrite 0.4A 1.1Ohm DCR Bulk/T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 6.3mm |
| Height | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |