Ind Choke 10uH 20% 100KHz Ferrite 1.45A T/R
Checking distributor stock and pricing after the page loads.
Associated Components SD0604-100M technical specifications.
| Type | Power Choke |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |