Ind Choke 220uH 10% 100KHz Ferrite 350mA T/R
Checking distributor stock and pricing after the page loads.
Associated Components SD0604-221K technical specifications.
| Type | Power Choke |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |