Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.047A 6.26Ohm DCR T/R
Sign in to ask questions about the Associated Components SDA4430-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDA4430-102M technical specifications.
| Product Length (mm) | 4.15 |
| Product Depth (mm) | 4.15 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.047A |
| Max DC Resistance | 6.26Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDA4430-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.