This shielded ferrite wirewound inductor has a 150uH inductance value with a 20% tolerance. It is designed for surface mount applications and has a maximum DC current of 0.106A. The inductor operates within a temperature range of -25 to 105 degrees Celsius. The inductor's core material is ferrite and it features a wirewound technology.
Associated Components SDA4430-151M technical specifications.
| Product Length (mm) | 4.15 |
| Product Depth (mm) | 4.15 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.106A |
| Max DC Resistance | 0.882Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDA4430-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.