This shielded wirewound inductor has a 330uH inductance value with a 20% tolerance, suitable for surface mount applications. The inductor is constructed with a ferrite core material and has a maximum DC current rating of 0.078A. It operates within a temperature range of -25 to 105°C. The inductor is designed for use in power applications and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDA4430-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDA4430-331M technical specifications.
| Product Length (mm) | 4.15 |
| Product Depth (mm) | 4.15 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.078A |
| Max DC Resistance | 1.93Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDA4430-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.