The SDA4430-471M is a shielded wirewound surface mount inductor with a product length, depth, and height of 4.15mm, 4.15mm, and 3mm respectively. It has a maximum DC current rating of 0.068A and a maximum DC resistance of 2.77 ohms. The inductor operates within a temperature range of -25C to 105C and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDA4430-471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDA4430-471M technical specifications.
| Product Length (mm) | 4.15 |
| Product Depth (mm) | 4.15 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.068A |
| Max DC Resistance | 2.77Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDA4430-471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.