This shielded wirewound inductor features a ferrite core and a surface mount package. It has an inductance of 5600uH with a tolerance of 20% and is tested at 1KHz. The maximum DC current is 0.019A and the maximum DC resistance is 35.94 ohms. The operating temperature range is from -25C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDA4430-562M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDA4430-562M technical specifications.
| Product Length (mm) | 4.15 |
| Product Depth (mm) | 4.15 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.019A |
| Max DC Resistance | 35.94Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDA4430-562M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.