
This shielded wirewound inductor is designed for surface mount applications. It features a ferrite core and a maximum operating temperature range of -25C to 105C. The inductor has a nominal inductance of 18kH with a tolerance of 20% and a maximum DC current rating of 0.068A. The inductor's DC resistance is maximally 65.9mOhm, and it is tested at a frequency of 1KHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDB8450-183M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDB8450-183M technical specifications.
| Product Length (mm) | 8.3 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 4.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.068A |
| Max DC Resistance | 65.9Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SDB8450-183M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.