
This shielded wirewound ferrite inductor has a product length of 8.3mm, depth of 8.3mm, and height of 4.5mm. It is designed for surface mount applications and has a maximum DC current rating of 0.15A. The inductor has a tolerance of 20% and an inductance test frequency of 1KHz. It operates over a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDB8450-392M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDB8450-392M technical specifications.
| Product Length (mm) | 8.3 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 4.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 12.3Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SDB8450-392M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.