
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 0.43A 0.75Ohm DCR T/R
Sign in to ask questions about the Associated Components SDC4125-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDC4125-120M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.75Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4125-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.