
This surface mount shielded ferrite wirewound inductor has a product length of 4.1mm, depth of 4.1mm, and height of 1.25mm. It is designed for surface mount applications and is constructed with a ferrite core material. The inductor has a nominal inductance of 3.9uH with a tolerance of 20% and is tested at a frequency of 100KHz. It can handle a maximum DC current of 0.78A and has a maximum DC resistance of 0.22 ohms. The operating temperature range is from -25C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDC4125-3R9M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDC4125-3R9M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Max DC Resistance | 0.22Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4125-3R9M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.