
This shielded wirewound inductor has a ferrite core and a surface mount package. It features a maximum inductance of 56uH with a tolerance of 20% and a maximum DC current of 0.2A. The inductor is designed to operate at a maximum temperature of 105C and a minimum temperature of -25C. It is suitable for use in a variety of applications, including power supply filtering and noise reduction.
Associated Components SDC4125-560M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.86Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4125-560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.