This surface mount wirewound inductor features a ferrite core and shielded protection style. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor has a tolerance of 20% and an inductance test frequency of 1KHz. It is designed for surface mount applications and has a maximum DC current of 0.08A.
Checking distributor stock and pricing after the page loads.
Associated Components SDC4420-331M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 7.28Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.