
This shielded ferrite wirewound inductor has a product length of 4.1mm, depth of 4.1mm, and height of 3mm. It is designed for surface mount applications and features a 150uH inductance value with a 20% tolerance. The inductor is tested at a frequency of 1KHz and has a maximum DC current rating of 0.17A. The maximum DC resistance is 1.23 ohms. It operates over a temperature range of -55 to 105°C.
Sign in to ask questions about the Associated Components SDC4430-151M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDC4430-151M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 1.23Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4430-151M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.