
This shielded wirewound inductor is a surface mount device with a ferrite core and a maximum operating temperature range of -55 to 105 degrees Celsius. It has a nominal inductance of 1.8 microhenries with a tolerance of 20%. The inductor is rated for a maximum DC current of 1.76 amps and a maximum DC resistance of 0.018 ohms. The product dimensions are 4.1mm in length and depth, and 3mm in height, making it suitable for surface mount applications.
Associated Components SDC4430-1R8M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.76A |
| Max DC Resistance | 0.018Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4430-1R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.